text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103960-2

3 Position Single Row 2.54 mm Pitch Receptacle Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-103960-2 - Technical Attributes
Attributes Table
No of Positions: 3
Contact Termination: IDC Terminal
Style/Orientation: Receptacle Housing
Material: Thermoplastic
Mating Type: Latch Lock
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4536
Multiple Of:
1512
Total
$2,676.24
USD
Quantity
Unit Price
1,512+
$0.59
Product Variant Information section