text.skipToContent text.skipToNavigation

Manufacturer Part #

626062

FASTIN-ON HOUSING REC PA66 NATURAL

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 626062 - Technical Attributes
Attributes Table
No of Positions: 4
No of Rows: 1
Pitch: 9.91 mm
Style/Orientation: Receptacle Housing
Termination: Crimp
Material: Nylon
Type: Plug
Color: Natural
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,336.00
USD
Quantity
Unit Price
8,000+
$0.167
Product Variant Information section