text.skipToContent text.skipToNavigation

Manufacturer Part #

DT06-2S-C015

DEUTSCH DT Series Contact Size 16 2 Way Gray Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
TE Connectivity DT06-2S-C015 - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Pitch: 5.46 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -55°C to +125°C
Voltage Rating: 250V
Current Rating: 13A
Material: Polyamide
Gender: Male
Type: Housing
Mating Type: Latch Lock
Color: Grey
Insulation Resistance: 1GΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
701
USA:
701
10,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.44
USD
Quantity
Unit Price
50
$0.435
150
$0.425
400
$0.42
1,000
$0.41
2,500+
$0.395
Product Variant Information section