text.skipToContent text.skipToNavigation

Manufacturer Part #

DT04-12PB-P030

DEUTSCH 12 Rectangular Connectors - Housings Receptacle Gray 0.359 (9.12mm)

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
TE Connectivity DT04-12PB-P030 - Technical Attributes
Attributes Table
Type: Receptacle
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Color: Black
No of Rows: 2
No of Positions: 12
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,260
USA:
1,260
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$116.50
USD
Quantity
Unit Price
250+
$11.65
Product Variant Information section