Manufacturer Part #
1-746610-6
Dual Row 26 Position 2.54 mm Pitch Amp-Latch IDC DIP Plug
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube |
||||||||||
| Date Code: | 2545 | ||||||||||
Product Specification Section
TE Connectivity 1-746610-6 - Technical Attributes
Attributes Table
| Style: | PCB Through Hole |
| No of Pins: | 26 |
| Termination Style/Mounting: | Wire |
| Terminal Pitch: | 2.54mm |
Features & Applications
The 1-746610-6 is a Dual Row 26 Position 2.54 mm Pitch Amp-Latch IDC DIP Plug. It has an oerating temperature range of -65 – +105 [-85 – +221] = (°C [°F]).
Features:
- Product Line = AMP-LATCH
- Connector Type = Connector Assembly
- Termination Method to PC Board = Through Hole - Solder
- PCB Mounting Orientation = Vertical
- Contact - Rated Current (A) = 1
- Operating Voltage Reference = AC
- Operating Voltage (VAC) = 250
- Profile Height (Y-Axis) (mm [in]) = 6.43 [0.253]
- Number of Positions = 26
- Contact Type = Pin
- Contact Base Material = Phosphor Bronze
- Connector Style = Plug
- Housing Color = Black
- UL Flammability Rating = UL 94V-0
- Application Use = Wire-to-Board
- Contact Transmits (Typical Application) = Signal (Data)
View the available 1-746610 Series of DIP Plugs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,050+
$1.46
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube