text.skipToContent text.skipToNavigation

Manufacturer Part #

110-99-314-41-001000

14 Position Solder Tail Open Frame Through Hole DIP Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 110-99-314-41-001000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 14
Terminal Pitch: 2.54mm
Features & Applications

The 110-99-314-41-001000 is a 14 position Open Frame Through Hole DIP Socket Solder Tail.

Features:

  • Contact Used: #30, Standard 4 Finger Contact
  • Current Rating = 3 Amps
  • Chemical composition: Cu 98.1%, Be 1.9%
  • Temper as stamped: TD01
  • Hardness: 36-43 Rockwell C
  • Mechanical Life: 100 Cycles Min.
  • Density: .298 lbs/in3
  • Electrical Conductivity: 22% IACS*
  • Resistance: 10 miliohms Max
  • Operating Temperature: -55°C/+125°C
  • Melting point: 980°C/865°C (liquidus/solidus)

View the available 110-99 series of DIP Sockets

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
280
Multiple Of:
28
Total
$1,654.80
USD
Quantity
Unit Price
4
$6.14
15
$6.07
40
$6.03
100
$5.98
250+
$5.91
Product Variant Information section