text.skipToContent text.skipToNavigation

Manufacturer Part #

FH23-27S-0.3SHW(05)

27 Positions 0.30mm Surface Mount Right Angle Socket

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Hirose Electric FH23-27S-0.3SHW(05) - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 27
Pitch: 0.3 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,225.00
USD
Quantity
Unit Price
2,500+
$0.89
Product Variant Information section