text.skipToContent text.skipToNavigation

Manufacturer Part #

5-2834006-1

1 Position 4 mm Pitch 18-22 AWG Wire-to-Board Poke-In Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-2834006-1 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Receptacle
No of Positions: 1
Termination: Solder
Material: Resin
Color: Natural
Wire Gauge: AWG 18-22
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,030.00
USD
Quantity
Unit Price
1,000
$0.107
3,000
$0.105
10,000
$0.103
15,000+
$0.101
Product Variant Information section