text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1775855-1

A-RJ45 Series 4 Position Shielded Through Hole Modular Jack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2402
Product Specification Section
TE Connectivity 5-1775855-1 - Technical Attributes
Attributes Table
Style: USB Type A
No of Positions: 4
Shielding: Yes
Color: Black
Contact Material: Brass
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$1,020.00
USD
Quantity
Unit Price
50+
$2.04