text.skipToContent text.skipToNavigation

Manufacturer Part #

6116353-5

8 Position 1x2 Right Angle Through Hole With LED Stacked RJ45 Modular Jack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6116353-5 - Technical Attributes
Attributes Table
Style: Shielded Jack
No of Positions: 8
Mounting Method: Through Hole
Features & Applications

The 6116353-5 is a 8 Position 1x2 Right Angle Through Hole With LED Stacked RJ45 Modular Jack.

The Modular Jacks consist of single or multi-port, stacked, high performance, jacks with LEDs, surface or pc board mount, and shielded or unshielded varieties. They offer compact size, high reliability and meet FCC Rules and Regulations.

Product Features:

  • Product Type = Connector
  • Jack Type = RJ45
  • PCB Mounting Orientation = Side Entry (Right Angle)
  • PCB Mount Style = Through Hole
  • Termination Method to PC Board = Solder
  • Performance Category = Cat 5
  • Number of Contacts Loaded = 8
  • Grounding Options = Panel Ground and PCB Ground
  • Profile = Standard
  • Color = Black
  • Shield Material = Copper Zinc Alloy
  • Jack Configuration = 1 x 2
  • Port Configuration = Multiple
  • Number of Positions = 8
  • Inverted Jack Face = Yes
  • LED = With
  • Shield Plating = Tin over Copper
  • Number of PCB Ground Tabs = 4
  • PCB Tail Length (mm [in]) = 2.54 [0.100]

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2304
Multiple Of:
2304
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,980.80
USD
Quantity
Unit Price
2,304+
$5.20
Product Variant Information section