text.skipToContent text.skipToNavigation

Manufacturer Part #

36948

Solistrand 2/0 AWG Copper Non Insulated Parallel Closed Barrel Splice

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 36948 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Parallel Splice
Wire Gauge: AWG 2/0
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 170°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$2,310.00
USD
Quantity
Unit Price
1,000+
$2.31
Product Variant Information section