text.skipToContent text.skipToNavigation

Manufacturer Part #

60960-3

0.250" (6.35mm) Quick Connect Female 14 AWG Crimp Non-Insulated Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 60960-3 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 12-1/0
Contact Plating: Tin
Gender: Female
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
7200
Multiple Of:
1800
Total
$1,267.20
USD
Quantity
Unit Price
1,800
$0.181
3,600
$0.179
5,400
$0.177
7,200
$0.176
9,000+
$0.173
Product Variant Information section