text.skipToContent text.skipToNavigation

Manufacturer Part #

103308-3

Low profile pin header, 16 pos, 2.54mm (1in) centerline, vertical mount

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 103308-3 - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Vertical Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
630
Multiple Of:
630
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,058.40
USD
Quantity
Unit Price
630+
$1.68
Product Variant Information section