text.skipToContent text.skipToNavigation

Manufacturer Part #

1586038-2

Power Connectors Header Through Hole 2 Position

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1586038-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 4.2 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 9A
Contact Plating: Tin
Material: Nylon
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10500
Multiple Of:
10500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,362.50
USD
Quantity
Unit Price
10,500+
$0.225
Product Variant Information section