text.skipToContent text.skipToNavigation

Manufacturer Part #

1977162-5

Conn Shrouded Header HDR 5 POS 2.54mm Solder ST SMD T/R

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
TE Connectivity 1977162-5 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Latch Holder
Color: Black
Insulation Resistance: 5GΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$906.00
USD
Quantity
Unit Price
300
$3.02
600+
$2.97
Product Variant Information section