text.skipToContent text.skipToNavigation

Manufacturer Part #

2-2338245-8

EP2.5 Series 8 Position 2.5 mm Pitch Single Row Vertical Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2-2338245-8 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.5 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 4.2A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Locking Ramp
Color: Blue
Insulation Resistance: 1GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,720.00
USD
Quantity
Unit Price
8,000+
$0.34