Manufacturer Part #
214014-E
8 Position 0.050" (1.27mm) Surface Mount Right Angle MiniBridge Connector Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2315 | ||||||||||
TE Connectivity 214014-E - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Description of Changes"Valued customer, with this product change notification, we want to inform you, that for our connectors with part numbers listed below, we will expand the supply chain of the raw material of contacts, shieldings and solder clips to a second raw material supplier. The serial production shall start in June 2025. The second source material will be operated without part number change, will increase reliability of supply chain and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. The expansion to a secound source enables TE to increase the flexibility and reliability of the supply chain."Reason for Changes:Second source for raw materialFirst Ship Date of Changed Items (Changed Parts Only): 01-JUN-2025
General Description of ChangesValued customer, with this product change notification, we want to inform you, that for our connectors with part numbers listed below, we will expand the supply chain of the raw material of contacts, shieldings and solder clips to a second raw material supplier. The serial production shall start in June 2025. The second source material will be operated without part number change, will increase reliability of supply chain and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. The expansion to a secound source enables TE to increase the flexibility and reliability of the supply chain.Reason for Changes:Second source for raw material
Part Status:
TE Connectivity 214014-E - Technical Attributes
| No of Positions: | 8 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +150°C |
| Current Rating: | 3.6A |
| Contact Plating: | Gold |
| Material: | LCP |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Latch Holder |
| Color: | Black |
| Insulation Resistance: | 10GΩ |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount