text.skipToContent text.skipToNavigation

Manufacturer Part #

350434-4

Universal MATE-N-LOK 15 Position Three Row Through-Hole Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 350434-4 - Technical Attributes
Attributes Table
No of Positions: 15
Pitch: 6.35 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Features & Applications
 The 350434-4 is a Universal MATE-N-LOK 15 Position Through-Hole Three Row Straight Header

Product Features:

  • Connector
  • Universal MATE-N-LOK Product Line
  • Header
  • Connector Style = Plug
  • Contact Type = Pin
  • Numberof Positions 15
  • With Mating Retention
  • Centreline 6.35 mm [0.250 in]
  • Nylon Housing Material

View the 350434 series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
390
Multiple Of:
390
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,258.10
USD
Quantity
Unit Price
390+
$5.79
Product Variant Information section