text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103672-4

05 MTE HDR SRRA LATCH W/HLDWN

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-103672-4 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 600V
Current Rating: 3A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Latch Holder
Color: Black
Insulation Resistance: 5GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5040
Multiple Of:
2520
Total
$2,772.00
USD
Quantity
Unit Price
30
$0.615
100
$0.60
250
$0.585
500
$0.58
1,500+
$0.55
Product Variant Information section