Manufacturer Part #
6450862-4
XLE Series 8 Signal Header Straight Socket Assembly
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:550 per Tray Mounting Method:Vertical Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 6450862-4 - Product Specification
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
TE Connectivity 6450862-4 - Technical Attributes
Attributes Table
| No of Positions: | 8 |
| Termination: | Press-fit |
| Type: | Receptacle |
| Mounting Method: | Vertical Mount |
Features & Applications
The 6450862-4 is a XLE Series 8 Signal Header Straight Socket Assembly.
Product Features:
- Product Series = XLE
- Connector Type = Connector Assembly
- Mount Angle = Vertical
- Termination Style = Press Fit
- Mating Type = Blindmate
- PCB Mount Retention = Without
- Guides = With
- Termination Post Length (mm [in]) = 3.43 [0.135]
- Contact Type = Socket
- Contact Material (Power) = High Conductivity Copper
- Contact Material (Signal) = Copper Alloy
- Connector Style = Receptacle
- Housing Material = High Temperature Thermoplastic
- Total Number of DC Power = 2
- Total Number of AC Power = 0
- Total Number of Coax = 0
- Total Number of Signal = 8
View the XLE Series of Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
550+
$4.05
Product Variant Information section
Available Packaging
Package Qty:
550 per Tray
Mounting Method:
Vertical Mount