text.skipToContent text.skipToNavigation

Manufacturer Part #

PEC36SAFN

36 Position Total Single Readout 2.54 mm Pitch Straight Breakaway Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins PEC36SAFN - Technical Attributes
Attributes Table
No of Positions: 36
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Current Rating: 3A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Breakaway
Color: Black
Insulation Resistance: 5000MΩ
Features & Applications

The PEC36SAFN is a part of PEC series header. It has an operating temperature ranging from -65°C to + 125°C.

Features:

  • PBT/Phosphor Bronze
  • Processing Temperature: 260° FOR 10 sec. MAX
  • .000100” Pure Tin, Matte Overall
  • .100” [2.54mm] Contact Centers
  • 36 total contacts
  • Single Row
  • Straight,.230" [5.84 mm] Head,.520" [13.21 mm] TAIL
  • 3 amp current rating per contact
  • UL Flammability Rating: 94V-O
  • Contact Material: Copper Alloy
     
    View the complete PEC series PCB Interconnect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,685
Factory Lead Time:
3 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$2,070.00
USD
Quantity
Unit Price
10
$2.21
30
$2.17
75
$2.15
200
$2.12
400+
$2.07
Product Variant Information section