text.skipToContent text.skipToNavigation

Manufacturer Part #

PH2-04-UA

PH Series 2.54mm Pitch 4 Position Dual Row Gold Flash Plated Pin Header

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Date Code: 2614
Product Specification Section
Adam Tech PH2-04-UA - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Features & Applications
The PH Series from Adam Tech is a family of  .100" centerline Pin Headers. This series offers a full range of headers in a variety of configurations. Adam Tech offers a choice of single, dual, and three rows, either Straight or Right Angle in thru hole or Surface mount mountings.The posts have a close tolerance of 0.025" sq which are smoothly finished and taper tipped to eliminate insertion damage to the PCB or mating connector. Adam Tech Pin Headers can be easily cut down into exact sizes as required.  PH2-04-UA is a 4 position Dual Row Straight form, .100" Header. This device is gold flash plated, has a Mating length of .235" , and has a Solder tail length of .120".
Pricing Section
Global Stock:
13,000
USA:
13,000
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.10
USD
Quantity
Unit Price
1,000
$0.0321
4,000
$0.0311
10,000
$0.0305
25,000
$0.0298
40,000+
$0.0289