text.skipToContent text.skipToNavigation

Manufacturer Part #

S26B-PHDSS(LF)(SN)

PHD Series 26 Position 2.0 mm Side Entry Wire to Board Shrouded Dual Row Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S26B-PHDSS(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 26
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Type: Wire to Board
Mounting Method: Through Hole
Features & Applications
The S26B-PHDSS(LF)(SN) is a part of PHD Series Glass-filled nylon 2.0 mm 26 Position dual Row Side Entry Type Shrouded header wire to Board Connector.

Features:

  • Compact
  • Reliable contacts
  • Fully shrouded header

Product Specifications:

  • Pitch: 2.0 mm 
  • Current rating: 3.0 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 M?

View the Complete PHD Series of Connectors

Pricing Section
Global Stock:
0
USA:
0
600
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$126.00
USD
Quantity
Unit Price
200
$0.63
400
$0.62
800
$0.61
1,000
$0.605
3,000+
$0.59
Product Variant Information section