text.skipToContent text.skipToNavigation

Référence fabricant

ACHR-03V-S

ACH Series 3 Position 1.2 mm Pitch Disconnectable Crimp Style Housing

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
JST ACHR-03V-S - Caractéristiques techniques
Attributes Table
Type: Wire to Board
No of Positions: 3
Pitch: 1.2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Fonctionnalités et applications

The ACHR-03V-S is a part of ACHR series 3 position 1.2 mm pitch disconnectable crimp style housing. It has an operating temperature ranging from -25°C to +85°C.

Features:

  • Current rating: 2 A AC, DC
  • Voltage rate: 50V AC, DC
  • Contact resistance: Initial value/10 mO max
  • Insulation resistance: 100 MO min
  • Withstanding voltage: 500 V AC/minute
  • Applicable wire: Insulation O.D/0.5 to 0.63 mm
  • Contact JST if lead-free product is required
  • Top entry but side feed type
  • Connector for DC power supply
  • Corresponding to sucking nozzle of pick and place machine

View the available ACHR series of crimp style housing

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
2 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
60,50 $
USD
Quantité
Prix unitaire
1 000
$0.0605
3 000
$0.0589
5 000
$0.0582
15 000
$0.0566
25 000+
$0.0553
Product Variant Information section