text.skipToContent text.skipToNavigation

Manufacturer Part #

AT13-48PABCD-BM03

Through Hole, Right Angle 48 (12 x 4) position, Panel Mount Header Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Date Code:
Product Specification Section
Amphenol Sine Systems AT13-48PABCD-BM03 - Technical Attributes
Attributes Table
Connector Type: Header
No of Positions: 4
No of Rows: 2
Contact Termination: Solder
Gender: Male
Type: Board to Cable/Wire
Termination: Solder
Material: Copper
Color: Black
Fastening Type: Latch Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
180
Multiple Of:
180
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,799.20
USD
Quantity
Unit Price
180+
$54.44