text.skipToContent text.skipToNavigation

Manufacturer Part #

25.178.5353.0

6 Position 5 mm Pitch 22-12 AWG Dual Tier Through Hole PCB Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 25.178.5353.0 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
Wire Gauge: AWG 22-12
Termination: Solder
Style: PCB Through Hole
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,219
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$117.50
USD
Quantity
Unit Price
50
$2.35
150
$2.31
200
$2.30
500
$2.28
750+
$2.25
Product Variant Information section