text.skipToContent text.skipToNavigation

Manufacturer Part #

250-407

250-407 Series 7 Position AWG 20-24 Grey Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 250-407 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 7
Wire Gauge: AWG 20-24
Termination: Push-In
Pitch: 2.5 mm
Color: Grey
Contact Plating: Tin
Current Rating: 4A
Voltage Rating: 160V
Operating Temp Range: -60°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$71.40
USD
Quantity
Unit Price
60
$1.19
180
$1.17
900
$1.15
1,500+
$1.14
Product Variant Information section