text.skipToContent text.skipToNavigation

Manufacturer Part #

29.401.0653.0

6 Position AWG 22-12 Euro Style Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 29.401.0653.0 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
No of Rows: 1
Wire Gauge: AWG 22-12
Termination: Screw
Style: Eurostyle
Pitch: 5.4 mm
Gender: Female
Color: Ivory
Contact Plating: Nickel
Current Rating: 25A
Voltage Rating: 300V
Features & Applications

The 29.401.0653.0 is a 6 Position AWG 22-12 Euro Style Terminal Block.

Features:

  • Insulating housing: Polyamide 6 ivory
  • Hardness test at 125 °C
  • Glow-wire test with 850 °C
  • Tracking test PTI 250
  • Clamping body: nickel-plated brass
  • Wire protection: phosphor bronze
  • Clamping screws: steel, zinc-plated and dichromated
Pricing Section
Global Stock:
0
USA:
0
50
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.00
USD
Quantity
Unit Price
10
$2.50
30
$2.47
75
$2.44
200
$2.41
400+
$2.35
Product Variant Information section