text.skipToContent text.skipToNavigation

Manufacturer Part #

734-105

734 Series 5 Position 3.5 mm Spacing AWG 28-14 Female Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 1903
Product Specification Section
WAGO 734-105 - Technical Attributes
Attributes Table
Type: Barrier Strips
No of Poles: 5
No of Rows: 1
Wire Gauge: AWG 28-14
Termination: Solder
Style: Eurostyle
Pitch: 3.5 mm
Gender: Female
Color: Grey
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 320V
Operating Temp Range: -60°C to +100°C
Features & Applications

The 734-105 is a 5 Position 3.5 mm Pin Spacing Female Terminal Block.

Features:

  • Product group : 3 (Multi Conn. System)
  • Weight : 3.9 g
  • Color light : gray
  • No. of connection Points : 5
  • No. of potentials : 5
  • pole count : 5
  • Pin spacing from : 3.5 mm
  • Pin spacing from : 0.138 in
  • Pollution degree : 2
  • Measured voltage EN : 160 V
  • Measured shock voltage : 2.5 kV
  • Current intensity EN : 10 A
  • Connection method : CAGE CLAMP® CONNECTION
  • Cross section : [mm²] 0.08 - 1.5 mm²
  • Wiring method : solid
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$24.60
USD
Quantity
Unit Price
5
$4.92
20
$4.82
40
$4.77
125
$4.69
250+
$4.59
Product Variant Information section