text.skipToContent text.skipToNavigation

Manufacturer Part #

LGU2G151MELZ

LGU Series 150 uF 400 V 105 °C Ø 22 x 40 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LGU2G151MELZ - Technical Attributes
Attributes Table
Series: GU
Type: Can - Snap-In
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 880mA
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.15%
Leakage Current: 0.73mA
Dimension: L  40mm x D  22mm
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$455.00
USD
Quantity
Unit Price
50
$1.86
150
$1.83
250
$1.82
500
$1.81
1,000+
$1.78
Product Variant Information section