text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE2A121MHD6

HE Series 100 V 120 uF ±20 % Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
Nichicon UHE2A121MHD6 - Technical Attributes
Attributes Table
Series: HE
Type: Radial
Capacitance: 120µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 765mA
Impedance: 160mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
14
USA:
14
714
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
14
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.34
USD
Quantity
Unit Price
75
$0.31
200
$0.305
500
$0.30
1,250
$0.295
3,000+
$0.28
Product Variant Information section