text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-GX0D561R

G Series 2 V 560 uF 7.3 x 4.3 x 1.9 mm Super Low ESR Solid Chip Polymer Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEF-GX0D561R - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 560µF
Rated Voltage: 2V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$2,117.50
USD
Quantity
Unit Price
3,500+
$0.605