Manufacturer Part #
GYB1H680MCW1GS
GYB Series 50 v 68 uf 105c 8x10.5mm SMD High Vibration Hybrid Aluminum Polymer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2438 | ||||||||||
Product Specification Section
Nichicon GYB1H680MCW1GS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon GYB1H680MCW1GS - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 68µF |
| Rated Voltage: | 50V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 30mΩ |
| Leakage Current: | 34µA |
| Ripple Current: | 1.8A |
| Operating Temp Range: | -55°C to +105°C |
| Dimension: | L 10.5mm x D 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
500
$0.47
1,000
$0.46
2,000
$0.455
2,500+
$0.445
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount