text.skipToContent text.skipToNavigation

Manufacturer Part #

1206B223M501CT

1206 22 nF 500 V ±10 % Tol. X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 1206B223M501CT - Technical Attributes
Attributes Table
Capacitance: 22nF
Dielectric: X7R
Rated Voltage: 500V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,860.00
USD
Quantity
Unit Price
2,000+
$0.93
Product Variant Information section