text.skipToContent text.skipToNavigation

Manufacturer Part #

1206B471K201CT

SMD Multilayer Ceramic Capacitor, MC Series, 470 pF, 10%, X7R, 200 V, 1206

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 1206B471K201CT - Technical Attributes
Attributes Table
Capacitance: 470pF
Dielectric: X7R
Rated Voltage: 200V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: H  0.8mm x W  1.6mm x L  3.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,030.00
USD
Quantity
Unit Price
3,000+
$1.01
Product Variant Information section