text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603KRNPO9BN471

0603 470 pF 50 V ±10% Tolerance NP0 Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
YAGEO CC0603KRNPO9BN471 - Technical Attributes
Attributes Table
Capacitance: 470pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$168.40
USD
Quantity
Unit Price
4,000
$0.0421
8,000
$0.0414
12,000
$0.041
20,000
$0.0405
40,000+
$0.0394
Product Variant Information section