text.skipToContent text.skipToNavigation

Manufacturer Part #

CL31C332JHHNFNE

CL31 Series 3.3 uF 630 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Samsung Electro-Mechanics CL31C332JHHNFNE - Technical Attributes
Attributes Table
Capacitance: 3300pF
Dielectric: C0G
Rated Voltage: 630V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
104,000
USA:
104,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.00
USD
Quantity
Unit Price
2,000
$0.018
6,000
$0.0175
20,000
$0.0171
40,000
$0.0168
80,000+
$0.0163
Product Variant Information section