Manufacturer Part #
GRM022R60J104KE15L
GRM Series 01005 0.1 µF 6.3V ±10% X5R Multilayer Ceramic Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
Murata GRM022R60J104KE15L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM022R60J104KE15L - Technical Attributes
Attributes Table
| Capacitance: | 0.1µF |
| Dielectric: | X5R |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 10% |
| Operating Temp Range: | -55°C to +85°C |
| Case Size: | 01005 (0402 Metric) |
| Dimension: | T 0.22mm x W 0.2mm x L 0.4mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
240,000
USA:
240,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
40,000
$0.0031
80,000
$0.003
160,000
$0.0029
200,000
$0.0029
600,000+
$0.0028
Product Variant Information section
Available Packaging
Package Qty:
40000 per Reel
Mounting Method:
Surface Mount