text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM32EE70G107ME19L

1210 100 uF 4 V ±20% Tolerance X7U SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GRM32EE70G107ME19L - Technical Attributes
Attributes Table
Capacitance: 100µF
Dielectric: X7U
Rated Voltage: 4V
Tolerance (%): ±20%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$5,750.00
USD
Quantity
Unit Price
1,000+
$1.15
Product Variant Information section