text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM32ER60J227ME05K

Multilayer Ceramic Capacitors MLCC - SMD/SMT

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GRM32ER60J227ME05K - Technical Attributes
Attributes Table
Capacitance: 220µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 1210 (3225 Metric)
Dimension: T  2.5mm x W  2.5mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$11,120.00
USD
Quantity
Unit Price
4,000+
$2.78
Product Variant Information section