text.skipToContent text.skipToNavigation

Manufacturer Part #

HMK212B7224KG-T

Multilayer Ceramic Capacitor; 0.22uF 100V X7R 10% 0805 Paper T/R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
TAIYO YUDEN HMK212B7224KG-T - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: T  1.35mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$131.10
USD
Quantity
Unit Price
3,000
$0.0437
6,000
$0.043
12,000
$0.0423
15,000
$0.0421
45,000+
$0.0407
Product Variant Information section