text.skipToContent text.skipToNavigation

Manufacturer Part #

LMK316ABJ226MLHT

CAP, MLCC, 1206/3216, 10V, X5R, 22 uF± 20 %, T&R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
TAIYO YUDEN LMK316ABJ226MLHT - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$163.60
USD
Quantity
Unit Price
2,000
$0.0818
4,000
$0.0804
6,000
$0.0796
10,000
$0.0786
20,000+
$0.0764
Product Variant Information section