text.skipToContent text.skipToNavigation

Manufacturer Part #

LMK316ABJ476ML-T

1206 47 uF 10 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2432
Product Specification Section
TAIYO YUDEN LMK316ABJ476ML-T - Technical Attributes
Attributes Table
Capacitance: 47µF
Rated Voltage: 10V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 1206 (3216 Metric)
Dimension: T  1.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
54,000
Singapore:
54,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$157.60
USD
Quantity
Unit Price
2,000
$0.0788
4,000
$0.0774
6,000
$0.0767
10,000
$0.0757
20,000+
$0.0736