Manufacturer Part #
MD015C472KAB
MD Series 6.6 x 3.43 mm 4.7 nF 50 V ±10 % Tolerance X7R Two Pin DIP/DIP Guard
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX MD015C472KAB - Product Specification
KYOCERA AVX MD015C472KAB - Technical Attributes
Attributes Table
| Capacitance: | 4.7nF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dimension: | H 3.43mm x T 2.54mm x L 6.6mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
200
$3.29
400
$3.25
600+
$3.22
Product Variant Information section
Available Packaging
Package Qty:
200 per Tube
Mounting Method:
Through Hole