text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0603Y104KXJCW1BC

0603 0.1 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Vishay VJ0603Y104KXJCW1BC - Technical Attributes
Attributes Table
Capacitance: 100000pF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$58.00
USD
Quantity
Unit Price
4,000
$0.0145
12,000
$0.0141
20,000
$0.014
60,000
$0.0136
100,000+
$0.0133
Product Variant Information section