text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-H16473JV

ECWH(V) Series 1.6 kV 0.047 uF 28 x 15 mm LS=25 mm Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECW-H16473JV - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.047µF
Rated Voltage: 1600V
Lead Spacing: 25mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$1,010.00
USD
Quantity
Unit Price
500
$1.03
1,000
$1.01
1,500
$1.00
2,000+
$0.985
Product Variant Information section