Manufacturer Part #
F339X141048MFP2B0
F339X1 Series 1000 V 1 uF ±20 % LS=15mm Polypropylene Radial Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | 2440 | ||||||||||
Product Specification Section
Vishay F339X141048MFP2B0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay F339X141048MFP2B0 - Technical Attributes
Attributes Table
| Capacitance: | 0.1µF |
| Rated Voltage: | 1kV |
| Rated Voltage (VAC): | 480VAC |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±20% |
| Operating Temp Range: | -55°C to +110°C |
| Height - Max: | 16.5mm |
| Dimension: | L 17.5mm x W 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,521
USA:
3,521
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$0.375
150
$0.37
400
$0.36
1,000
$0.355
2,500+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Through Hole