text.skipToContent text.skipToNavigation

Manufacturer Part #

593D106X0025C2TE3

593D Series 10 uF ±20 % 25 V Surface Mount Molded Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 593D106X0025C2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 25V
Tolerance (%): ±20%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$275.00
USD
Quantity
Unit Price
500
$0.55
1,000
$0.545
1,500
$0.54
2,000
$0.535
2,500+
$0.525
Product Variant Information section