text.skipToContent text.skipToNavigation

Manufacturer Part #

6TPF220MFL

Cap Tant Polymer 220uF 6.3VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-30 0.015

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Panasonic Industry 6TPF220MFL - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 220µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 15mΩ
Leakage Current: 138.6µA
Dissipation Factor: 0.1%
Ripple Current: 3550mA
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Dimension: L  7.3mm x W  4.3mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,037.50
USD
Quantity
Unit Price
2,500+
$0.815
Product Variant Information section