Manufacturer Part #
TAJC106M010RNJ
TAJ Series 10uF ±20 % 10 V Surface Mount Standard Tantalum Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2448 | ||||||||||
Product Specification Section
KYOCERA AVX TAJC106M010RNJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX TAJC106M010RNJ - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 10µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| Case Size: | 2312 (6032 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$0.117
1,500
$0.115
2,500
$0.114
7,500
$0.111
12,500+
$0.109
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount